20-position, straight male circular connector designed for cable mounting. Features gold-plated copper and bronze contacts, a nickel-plated shell, and a 2A current rating. Offers IP68, IP67, and waterproof ratings, operating between -25°C and 85°C. This shielded receptacle utilizes solder termination and is RoHS compliant.
Hirose LF13WBJ-20P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Size | 13 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF13WBJ-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.