
11-position, straight, male circular connector with female socket contacts. Features gold-plated copper alloy contacts, a zinc alloy shell with nickel plating, and a shell size of 13. Rated for 2A current and 125V AC/42V DC, with a maximum operating temperature of 85°C. This shielded, solder termination connector offers IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Hirose LF13WBP-11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose LF13WBP-11S technical specifications.
| Color | Silver, Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF13WBP-11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.