
RJ11 modular connector featuring 12 positions and 12 loaded contacts. This straight, cable-mount connector offers a male pin contact type with gold-plated copper alloy contacts. It supports a 500mA current rating and 50V AC voltage rating, operating within a -40°C to 70°C temperature range. The black housing is designed for discrete wire termination via solder.
Hirose LX40-12P technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 27.6mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LX |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose LX40-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.