
RJ11 modular connector featuring 16 positions and 16 loaded contacts. This straight, male pin connector offers a 0.5mm pitch and is designed for cable mounting with a solder termination. Constructed with a copper alloy contact material and gold plating, it supports a current rating of 500mA and a voltage rating of 50V AC. The black housing is suitable for operating temperatures from -40°C to 70°C.
Hirose LX40-16P technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 27.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 16.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LX |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose LX40-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.