Conn MDF6 Connector Headers and PCB Receptacles SKT Crimp Cable Mount Reel SignalTerminal
Checking distributor stock and pricing after the page loads.
Hirose MDF6-1618SCFA technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.