
50-position, 2-row right-angle modular connector with a 1.27mm pitch, designed for surface mount termination. Features brass contacts with gold plating, rated for 500mA current and 125V AC voltage. Offers 10,000 mating cycles and operates across a -55°C to 85°C temperature range. Constructed with UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Hirose MI20-50PD-SF(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose MI20-50PD-SF(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 49mm |
| Mating Cycles | 10000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Standard, Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MI20 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose MI20-50PD-SF(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
