Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A
Hirose MI20-50PDR-SF technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Hirose MI20-50PDR-SF to view detailed technical specifications.
No datasheet is available for this part.