This Hirose MI20-50PDSF-EJR(31) is a 50-contact right angle surface mount compact flash card socket with a terminal pitch of 1.27mm and termination method of solder. It has a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. The socket is designed for surface mount applications and has a maximum current rating of 0.5A and a maximum voltage rating of 125VAC.
Hirose MI20-50PDSF-EJR(31) technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Hirose MI20-50PDSF-EJR(31) to view detailed technical specifications.
No datasheet is available for this part.