50-position, 2-row male header with gold-plated brass contacts. This right-angle, surface-mount connector features a 0.635mm pitch and a 500mA current rating. Operating temperature range is -20°C to 65°C with a 125V AC voltage rating. The black housing is lead-free and RoHS compliant.
Sign in to ask questions about the Hirose MI21-50PD-SF(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose MI21-50PD-SF(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 40mm |
| Gender | Male |
| Height | 7.15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 47.9mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MI21 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose MI21-50PD-SF(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
