This right-angle, surface-mount connector features 50 contacts across 2 rows with a 1.27mm pitch. It offers a 500mA current rating and a 125V AC voltage rating, with gold-plated brass contacts. The black housing is constructed for a wide operating temperature range of -55°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose MI21-50PD-SF-EJL(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 47.3mm |
| Gender | Male |
| Height | 7.15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MI21 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose MI21-50PD-SF-EJL(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.