Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder RA Edge Mount Gold Bag
Checking distributor stock and pricing after the page loads.
| Reliability | COMMERCIAL |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |