Hirose MQ/SF178-C-18PR(01) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 18.9 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 3.9 |
| Type | Cellular Phone Connector |
| Gender | M |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 100VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose MQ/SF178-C-18PR(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.