Conn Telephone/Telecom F 13 POS Crimp ST Cable Mount 16 Terminal 1 Port
Hirose MQ138S-M-(13)S-CVR1(01) technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose MQ138S-M-(13)S-CVR1(01) to view detailed technical specifications.
No datasheet is available for this part.