This Hirose MQ138T-M-16(13)S-CV1(03) connector is a telephone/telecom type with 13 contacts and a 1mm pitch. It features a crimp termination method and a straight body orientation. The connector is rated for 100VAC and has a maximum current rating of 1A. It is designed for cable mount applications and has an operating temperature range of -55°C to 80°C.
Hirose MQ138T-M-16(13)S-CV1(03) technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 13 |
| Terminal Pitch | 1mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose MQ138T-M-16(13)S-CV1(03) to view detailed technical specifications.
No datasheet is available for this part.