Conn Rectangular M 10 POS 0.5mm Solder RA SMD Reel
Hirose MQ212B-10P(06) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.