The Hirose MS-136-C(P)(40) is a coaxial PL connector designed for cable mounting. It operates at frequencies up to 3G and has an impedance of 50. The connector's operating temperature range is -30 to 85 degrees Celsius. It is suitable for use in applications requiring high-frequency signal transmission.
Hirose MS-136-C(P)(40) technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.