
RF coaxial connector, straight orientation, female gender, 50 Ohm impedance, operating frequency 0Hz to 6GHz. Features gold-plated bronze body and copper center contact, with a nylon dielectric. Designed for surface mount and through-hole PCB mounting, with solder termination. Rated for 12000 mating cycles, 0.8dB insertion loss, and 1.9 VSWR, operating from -30°C to 85°C.
Sign in to ask questions about the Hirose MS-147(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose MS-147(01) technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Material | Bronze |
| Mating Cycles | 12000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, PCB, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MS-147 |
| Termination | Solder |
| VSWR | 1.9 |
| Width | 5.8mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-147(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.