
RF coaxial connector for 0 Hz to 6 GHz operation with 50 Ohm impedance. Features gold-plated bronze body and copper center contact, rated for 12,000 mating cycles. Surface mountable with vertical orientation and solder termination, offering a maximum insertion loss of 0.8dB. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose MS-147(06) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose MS-147(06) technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Mating Cycles | 12000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-147 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-147(06) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.