
Right angle SMA adapter for RF and coaxial applications, featuring female-to-female gender configuration and 50 Ohm impedance. Operating frequency range from 0 to 6GHz, with a maximum frequency of 2.5GHz. Constructed with a PTFE dielectric and gold-plated copper alloy contacts, offering 12,000 mating cycles. Body materials include bronze, stainless steel, and phosphor bronze with passivated plating. UL94 HB flammability rating and RoHS compliant.
Hirose MS-147-HRMJ-1 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Bronze, Stainless Steel, Phosphor Bronze |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Flammability Rating | UL94 HB |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 24.29mm |
| Material | Bronze |
| Mating Cycles | 12000 |
| Max Frequency | 2.5GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-147 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-147-HRMJ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
