Right-angle coaxial connector for RF applications, operating from 0Hz to 6GHz with a 50-ohm impedance. Features gold-plated copper center contacts and bronze body with gold plating for enhanced conductivity and durability. Designed for cable mounting with a solder termination and PTFE dielectric, offering 10,000 mating cycles. Suitable for free-hanging applications, this RoHS-compliant component operates within a temperature range of -40°C to 85°C.
Hirose MS-156-C(LP)-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS-156C |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.