
Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 6GHz. Constructed with a bronze body plated in gold, and copper contacts also plated in gold. Dielectric material is PTFE, with a silver housing color. This connector supports 500 mating cycles and is lead-free and RoHS compliant.
Sign in to ask questions about the Hirose MS-156-C(LP)-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose MS-156-C(LP)-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 26.85mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS-156C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156-C(LP)-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
