This RF coaxial adapter features a straight orientation and 50 Ohm impedance, operating from 0Hz to 6GHz. Constructed with bronze, stainless steel, and phosphor bronze body materials, it offers gold plating on the body and center contact. The adapter utilizes a PTFE dielectric and Nylon insulation, with a solder termination. Designed for panel and flange mounting, it supports 500 mating cycles and has a VSWR of 1.8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose MS-156-HRMJ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Bronze, Stainless Steel, Phosphor Bronze |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector Type A | Plug |
| Connector Type B | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Flammability Rating | UL94 V-0 |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Material | Bronze |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-156 |
| Termination | Solder |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156-HRMJ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.