
RF coaxial adapter with straight orientation, featuring female SMA connectors. This 50 Ohm impedance adapter operates from 0Hz to 6GHz, with a maximum frequency of 6GHz. Constructed with bronze, copper, and stainless steel body materials, it boasts gold plating on the body and center contacts, with copper alloy for contacts. The dielectric is PTFE, and the adapter supports 10,000 mating cycles.
Sign in to ask questions about the Hirose MS-156-HRMJ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose MS-156-HRMJ-3 technical specifications.
| Adapter Style | Straight |
| Body Material | Bronze, Copper, Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 28.13mm |
| Mating Cycles | 10000 |
| Max Frequency | 6GHz |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-156 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156-HRMJ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.