
Subminiature coaxial switch, female, straight orientation, surface mount termination. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum insertion loss of 0.4dB. Constructed with a bronze body and gold plating, and copper alloy/bronze contacts with gold plating. Dielectric material is nylon, with a maximum operating temperature of 85°C and a minimum of -40°C. Designed for 100 mating cycles and supplied on tape and reel.
Hirose MS-156C(20) technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Mating Cycles | 100 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-156C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156C(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
