
The MS-156HF(02) is a surface mount RF connector with a gold-plated copper contact and a gold-plated bronze body. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The connector features a 50R impedance and an insertion loss of 0.15dB, with a maximum frequency of 6GHz. It is designed for surface mount applications and is available in a package quantity of 8500, packaged on a tape and reel.
Sign in to ask questions about the Hirose MS-156HF(02) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose MS-156HF(02) technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | Nylon |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 8500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MS-156HF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156HF(02) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.