Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose MS-156R-NJ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose MS-156R-NJ-1 technical specifications.
| Adapter Style | Straight |
| Body Material | Bronze, Brass, Phosphor Bronze |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Series | MS-156 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156R-NJ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
