
Right-angle coaxial connector with 50 Ohm impedance, operating from 0Hz to 10GHz. Features gold-plated brass body and contacts, PTFE dielectric, and a solder termination for cable mounting. Rated for 12,000 mating cycles, with a maximum insertion loss of 0.7dB and VSWR of 1.7. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Hirose MS-162-C(LP)-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Cycles | 12000 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Packaging | Tray |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-162 |
| Termination | Solder |
| VSWR | 1.7 |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-162-C(LP)-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.