
Subminiature coaxial switch featuring a 50 Ohm impedance and a maximum operating frequency of 11GHz. Constructed with a bronze body and gold plating, it utilizes copper or copper alloy contacts also plated in gold. This female connector is designed for surface mount applications on boards or panels, with a vertical orientation and solder termination. It offers 50 mating cycles and operates within a temperature range of -40°C to 85°C, with a voltage rating of 100V.
Sign in to ask questions about the Hirose MS-166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose MS-166 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 50 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Board, Panel |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-166 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
