
The MS151P-HRMJ-1 is a SMA female RF connector with a 50R impedance and a maximum frequency of 6GHz. It features a gold-plated center contact and a bronze contact material. The connector has a gold-plated contact and can withstand 1000 mating cycles. It is available in a bulk packaging with 20 pieces per package and is suitable for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose MS151P-HRMJ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 6GHz |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | MS-151NB |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS151P-HRMJ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
