Conn Coaxial PL 0Hz to 1GHz 50Ohm RA Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Hirose MSS-LP-1.5-A(40) technical specifications.
| Type | Coaxial |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.