This Hirose MSS-LR-PC coaxial connector features a right angle body orientation and RCP gender, suitable for through hole mounting. It operates at frequencies up to 500 MHz and has a 50 ohm impedance. The connector is designed for use in temperatures ranging from -30 to 60°C. The contact plating is gold.
Hirose MSS-LR-PC technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 500MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.