Conn Coaxial RCP 50Ohm ST Thru-Hole Gold
Checking distributor stock and pricing after the page loads.
Hirose MSS-PJ-55/U technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
No datasheet is available for this part.