The Hirose MSS-R-PC-3 is a coaxial RCP connector with a straight body orientation, suitable for through-hole mounting. It operates at frequencies up to 1 GHz and has a 50-ohm impedance. The connector is designed for use in temperatures ranging from -30 to 60 degrees Celsius. The contact plating is gold. This connector is intended for use in applications requiring high-frequency signal transmission.
Hirose MSS-R-PC-3 technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.