The Hirose MSS-R-PC-3(40) is a coaxial RCP connector with a solder termination method and straight body orientation. It is designed for through-hole mounting and operates over a frequency range of 0 to 1G. The connector features a 50-ohm impedance and a gold-plated contact. It is rated for use in temperatures between -30 and 60 degrees Celsius.
Hirose MSS-R-PC-3(40) technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.