Conn Coaxial RCP 50Ohm RA Thru-Hole Gold
Hirose MSS-TR-PC technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.