The MXR-8P-8P(31) is a miniature circular push-pull connector plug from the MXR Series by Hirose Electric. This 8-position connector is designed for high-density mounting applications, featuring a one-touch coupling mechanism that allows for rapid insertion and extraction. The shell is made of lightweight aluminum alloy with a nickel plating, providing electromagnetic shielding and a ground function suitable for high-frequency signals. It utilizes male pin contacts made of brass with a gold finish and supports solder cup termination. This connector series was specifically developed for professional video equipment, including VTR and system camera interfaces, where space-saving and reliable performance are critical.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 8 |
| Current Rating | 2A |
| Voltage Rating | 100V AC |
| Voltage Rating (DC) | 140V DC |
| Withstanding Voltage | 300V AC |
| Insulation Resistance | 1000MΩ |
| Contact Resistance | 20mΩ |
| Operating Temperature Range | -25 to +85°C |
| Shell Size | 8mm |
| Outer Diameter | 13.9mm |
| Mating Cycles | 1000cycles |
| Termination Style | Solder |
| Contact Plating | Gold |
| Shell Material | Aluminum Alloy |
| Shell Plating | Nickel |
| RoHS | Compliant |
| REACH | No SVHC |
| Flammability Rating | UL94V-0 |