Conn Type N Adapter F/F 0Hz to 10GHz 50Ohm ST Panel Mount Silver
Checking distributor stock and pricing after the page loads.
| Type | Type N Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Silver |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |