The Hirose N-PJ-58/U connector is a Type N female RF connector designed for panel mounting. It operates over a frequency range of 0 to 10 GHz and is plated with silver. The connector's operating temperature range is -30 to 60°C. It is suitable for use in applications where high-frequency signal transmission is required.
Checking distributor stock and pricing after the page loads.
Hirose N-PJ-58/U technical specifications.
| Type | Type N |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Silver |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.