Hirose N.FL-2LP-04N1-A-(100) technical specifications.
| Package/Case | 100 |
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 100mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | N.FL |
| DC Rated Voltage | 13.4V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose N.FL-2LP-04N1-A-(100) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.