Hirose N.FL-R-SMT-1(01) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | N.FL |
| Termination | Solder |
| VSWR | 1.3 |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose N.FL-R-SMT-1(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
