Conn Type N-BNC Adapter F/F 0Hz to 2GHz 50Ohm ST Silver
Hirose NJ-BNCJ-PA technical specifications.
| Type | Type N-BNC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Silver |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose NJ-BNCJ-PA to view detailed technical specifications.
No datasheet is available for this part.