The Hirose NP-BNCP is a RF coaxial connector with a silver-plated center contact and an impedance of 50 ohms. It is not lead-free and is not RoHS compliant. The connector is designed for free-hanging mounting and has a maximum frequency of 5 GHz. It can withstand 5000 mating cycles and is part of the BWA series.
Checking distributor stock and pricing after the page loads.
| Center Contact Plating | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 5000 |
| Max Frequency | 5GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BWA |
| RoHS | Not Compliant |