
The Hirose NX1-25T-KT9K is a 25-position connector with a lead-free design, suitable for operating temperatures between -30°C and 70°C. It is packaged in bulk and has a length of 84.7mm and a depth of 52.2mm. This connector is part of the NX1 series.
Sign in to ask questions about the Hirose NX1-25T-KT9K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose NX1-25T-KT9K technical specifications.
| Depth | 52.2mm |
| Lead Free | Lead Free |
| Length | 84.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NX1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose NX1-25T-KT9K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
