The Hirose NX30TA-9PAA9-SP(01) is a 9-contact PL I/O card interface connector with a cable mount termination method and a straight body orientation. It has a terminal pitch of 0.8mm and a maximum current rating of 0.5A. The connector is rated for a maximum voltage of 125VAC and operates between -30°C and 70°C.
Checking distributor stock and pricing after the page loads.
Hirose NX30TA-9PAA9-SP(01) technical specifications.
| Type | I/O Card Interface |
| Gender | PL |
| Number of Contacts | 9 |
| Terminal Pitch | 0.8mm |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.