This Hirose NX60TA-9PAA9-SP(50) is a 9-contact surface mount I/O connector with a 0.8mm terminal pitch, suitable for applications up to 125VAC and 0.5A. It has a straight body orientation and is designed for surface mount applications. The operating temperature range is from -30°C to 70°C. This connector is compliant with general specifications.
Checking distributor stock and pricing after the page loads.
Hirose NX60TA-9PAA9-SP(50) technical specifications.
| Type | I/O Card Interface |
| Gender | PL |
| Number of Contacts | 9 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.