The Hirose P-1316-CEA(59) is a 2-row rectangular connector with a current rating of 5A and a voltage rating of 400V. It features a brass contact material with silver plating and a pitch of 3.5mm. The connector is available in a single package quantity and is part of the 1300 series. It has a male contact gender and is suitable for general use.
Sign in to ask questions about the Hirose P-1316-CEA(59) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose P-1316-CEA(59) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 3.5mm |
| Series | 1300 |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose P-1316-CEA(59) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.