This 24-position connector features a 3.5mm pitch and is designed for free hanging applications. It has a current rating of 5A and a voltage rating of 400V. The connector is made of brass with a silver plating and is available in bulk packaging.
Sign in to ask questions about the Hirose P-1324-CEA(59) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose P-1324-CEA(59) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 1300 |
| Voltage Rating | 400V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1324-CEA(59) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.