
This Hirose P-1334-CTA(59) connector features a brass construction with silver plating, suitable for lead-free applications. It has a maximum current rating of 5A and a maximum voltage rating of 400V AC. The connector measures 55.5mm in length and 23.5mm in depth, with a 3.5mm pitch and 34 positions across two rows. It is available in a single unit quantity and is suitable for crimp termination.
Hirose P-1334-CTA(59) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 23.5mm |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 400V |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 3.5mm |
| Series | 1300 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1334-CTA(59) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.