Hirose P-1334B-CE technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Hirose P-1334B-CE to view detailed technical specifications.
No datasheet is available for this part.