Headers & Wire Housings RECT CON 34CNT PLG CS W/HZ CBL INLT
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 3.5mm |
| Series | 1300 |
| Voltage Rating | 400V |
| RoHS | Compliant |